Bourdon, 53 mm G 1/4 Threaded Pressure Gauge, 0 bar, UKAS

Subtotal (1 unit)*

£101.45

(exc. VAT)

£121.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.45

*price indicative

RS Stock No.:
941-174
Mfr. Part No.:
MAT2-D20.B59
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Pressure Measurement

0bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Threaded

Series

MAT2

Case Material

Steel

Connection Location

Bottom Entry

Dial Size

53mm

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

EN 837-1, GOST

Calibrated

UKAS

Non Compliant

COO (Country of Origin):
CN
The Bourdon utility pressure gauge nominal size 50 mm. Used for non corrosive gasses and liquids.

Bottom connection

Without damping fluid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy