Bourdon, 100 mm 1/2 in NPT Bottom Pressure Gauge, 6 bar, RSCAL
- RS Stock No.:
- 941-157
- Mfr. Part No.:
- MEX5-D61.B20
- Brand:
- Bourdon
Subtotal (1 unit)*
£164.46
(exc. VAT)
£197.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.46 |
*price indicative
- RS Stock No.:
- 941-157
- Mfr. Part No.:
- MEX5-D61.B20
- Brand:
- Bourdon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Accuracy | ±2.5 % | |
| Connection Type | Bottom | |
| Series | MEX5 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Lloyds Register Approval, EN 837-1, ATEX II2GDc-IM2c, EN 60529 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Accuracy ±2.5 % | ||
Connection Type Bottom | ||
Series MEX5 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Lloyds Register Approval, EN 837-1, ATEX II2GDc-IM2c, EN 60529 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MEX Industrial pressure gauge, Nominal size 100 mm
For corrosive gasses and liquids
Class 1 according to EN 837-1
Wetted parts Stainless steel (MEX) or Monel (MEM)
Lloyds Register Approval
Option : liquid filled for applications with pulsations or vibrations
Option : case material 1.4404 (316L) for aggressive atmosphere
Food & Beverage
Laboratory & Medical
Oil & Gas / Chemical
Water & Waste water
Energy
Transportation & Logistics
Machinery
