Bourdon, 50 mm G 1/4 Pressure Gauge, 16 bar, UKAS

Subtotal (1 unit)*

£100.46

(exc. VAT)

£120.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.46

*price indicative

RS Stock No.:
941-128
Mfr. Part No.:
MAT2-F20.B24
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/4

Connection Size

G 1/4

Accuracy

±2.5 %

Series

MAT2

Case Material

Black Painted Steel

Dial Colour

White

Dial Size

50mm

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

EN 837-1

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
CN
MAT STANDARD PRESSURE GAUGE, Nominal size 50 mm, G 1/4, without.

For non-corrosive gasses and liquids

Class 2.5 according to EN 837-1

Wetted parts: Brass

OEM applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy