WIKA, 50 mm G 1/4 MNPT Pressure Gauge, 1.5 bar, RSCAL
- RS Stock No.:
- 941-071
- Mfr. Part No.:
- 9578859
- Brand:
- WIKA
Subtotal (1 unit)*
£114.88
(exc. VAT)
£137.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.88 |
*price indicative
- RS Stock No.:
- 941-071
- Mfr. Part No.:
- 9578859
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1.5bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/4 | |
| Connection Type | MNPT | |
| Series | 131.11 | |
| Case Material | Stainless Steel | |
| Dial Size | 50mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC | |
| Calibrated | RSCAL | |
| Model Number | 131.11 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1.5bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/4 | ||
Connection Type MNPT | ||
Series 131.11 | ||
Case Material Stainless Steel | ||
Dial Size 50mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC | ||
Calibrated RSCAL | ||
Model Number 131.11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika Compact model 131.11 Bourdon tube pressure gauge is constructed with a case and wetted parts from stainless steel. Due to the use of high quality stainless steel materials and its robust design, the instrument is suitable for liquid and gaseous media, also in aggressive environments.The scale range of pressure is -1 to 1.5 bar.
Case and wetted parts from stainless steel
Cost effective and reliable
