WIKA, 100 mm G 1/2 MNPT Pressure Gauge, 0.6 bar, UKAS
- RS Stock No.:
- 941-064
- Mfr. Part No.:
- 9354255
- Brand:
- WIKA
Subtotal (1 unit)*
£181.70
(exc. VAT)
£218.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.70 |
*price indicative
- RS Stock No.:
- 941-064
- Mfr. Part No.:
- 9354255
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 0.6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | MNPT | |
| Series | 23X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CE | |
| Model Number | 233.50 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 0.6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type MNPT | ||
Series 23X.50 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CE | ||
Model Number 233.50 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika 233.50 model is high quality Bourdon tube pressure gauge has been designed especially for the process industry. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. The scale range of gauge is -1 to 0.6 bar and nominal size is 100 mm.
Excellent load cycle stability and shock resistance
Completely from stainless steel
With case filling for applications with high dynamic pressure loads and vibrations
