Festo, 40 mm R 1/8 Threaded Pressure Gauge, 4 bar, RSCAL
- RS Stock No.:
- 941-051
- Mfr. Part No.:
- MAP-40-4-1/8-EN
- Brand:
- Festo
Subtotal (1 unit)*
£80.08
(exc. VAT)
£96.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 72 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.08 |
*price indicative
- RS Stock No.:
- 941-051
- Mfr. Part No.:
- MAP-40-4-1/8-EN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | R 1/8 | |
| Connection Type | Threaded | |
| Series | MAP | |
| Case Material | Polybutylene Terephthalate | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 162842 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size R 1/8 | ||
Connection Type Threaded | ||
Series MAP | ||
Case Material Polybutylene Terephthalate | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 162842 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Festo MAP Series Pressure Gauge, 0 to 4 Bar Pressure Range, R 1/8 Connection size - MAP-40-4-1/8-EN, Numeric Part Number: 162842
This pressure gauge is an analogue instrument designed for accurate industrial pressure measurement. With a nominal size of 40mm, it measures pressures from 0 to 4 Bar, operating effectively within a temperature range of -20 to +60°C. The back entry design facilitates easy installation across various applications, making it suitable for diverse environments.
Features & Benefits
• Analogue display provides clear pressure readings for quick reference
• Bourdon-tube design enhances durability and measurement accuracy
• Conforms to standard EN 837-1 ensuring reliability and compliance
• RoHS compliant materials ensure environmental safety
Applications
• Used in pneumatic systems for monitoring Air pressure
• Suitable for industrial automation processes
• Compatible with inert gases and NEUTRAL fluids
• Ideal for machinery requiring pressure regulation
• Commonly employed in electronic and mechanical
Is the gauge suitable for use with oxygen?
No, it should not be used with oxygen or acetylene.
Can it be mounted in confined spaces?
Yes, its back entry design allows for Compact installations.


