WIKA, 40 mm G 1/8 Threaded Pressure Gauge, 2.5 bar, RSCAL
- RS Stock No.:
- 940-988
- Mfr. Part No.:
- 9080996
- Brand:
- WIKA
Subtotal (1 unit)*
£68.74
(exc. VAT)
£82.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
- Plus 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.74 |
*price indicative
- RS Stock No.:
- 940-988
- Mfr. Part No.:
- 9080996
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/8 | |
| Connection Type | Threaded | |
| Series | 111.XX | |
| Case Material | Plastic | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC | |
| Calibrated | RSCAL | |
| Model Number | 111.16 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/8 | ||
Connection Type Threaded | ||
Series 111.XX | ||
Case Material Plastic | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC | ||
Calibrated RSCAL | ||
Model Number 111.16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika model 111 pressure gauge are based on the proven Bourdon tube measuring system and its specifically designed for panel mounting and therefore feature a back mount process connection. The model 111.16 Bourdon tube pressure gauge can be fitted to the panel by means of a mounting bracket. The scale range of pressure gauge is 0 to 2.5 bar.
Specifically for panel mounting
Reliable and cost effective
Design per EN 837-1
