WIKA, 40 mm G 1/8 Threaded Pressure Gauge, 1.6 bar, RSCAL

Subtotal (1 unit)*

£68.74

(exc. VAT)

£82.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.74

*price indicative

RS Stock No.:
940-986
Mfr. Part No.:
9080988
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

1.6bar

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/8

Connection Type

Threaded

Series

111.XX

Case Material

Plastic

Connection Location

Back Entry

Dial Colour

White

Dial Size

40mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

111.16

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika model 111 pressure gauge are based on the proven Bourdon tube measuring system and its specifically designed for panel mounting and therefore feature a back mount process connection. The model 111.16 Bourdon tube pressure gauge can be fitted to the panel by means of a mounting bracket. The scale range of pressure gauge is 0 to 1.6 bar.

Specifically for panel mounting

Reliable and cost effective

Design per EN 837-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy