WIKA, 100 mm 1/2 in NPT MNPT Pressure Gauge, 6 bar, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
881-291
Mfr. Part No.:
9010424
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

1/2 in NPT

Accuracy

Class 1.0

Connection Type

MNPT

Series

23X.50

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Colour

White

Dial Size

100mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Calibrated

RSCAL

Model Number

232.50

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. This instrument has as safety function a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there. This high-quality Bourdon tube pressure gauge has been designed especially for the process industry. Maximum pressure is 6 bar.

Excellent load-cycle stability and shock resistance

With case filling (model 233.50) for applications with high dynamic pressure loads and vibrations

Completely from stainless steel

Scale ranges from 0 … 0.6 to 0 … 1,600 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy