WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 1 bar, UKAS
- RS Stock No.:
- 881-222
- Mfr. Part No.:
- 9640231
- Brand:
- WIKA
Subtotal (1 unit)*
£189.50
(exc. VAT)
£227.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.50 |
*price indicative
- RS Stock No.:
- 881-222
- Mfr. Part No.:
- 9640231
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Series | 23X.50 | |
| Case Material | Aluminium | |
| Dial Size | 100mm | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CPA, DNV GL, EAC, GOST | |
| Calibrated | UKAS | |
| Model Number | 233.50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Series 23X.50 | ||
Case Material Aluminium | ||
Dial Size 100mm | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CPA, DNV GL, EAC, GOST | ||
Calibrated UKAS | ||
Model Number 233.50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments.
Excellent load-cycle stability and shock resistance
This instrument has as safety function a blow-out device with blow-out plug on the back of the case
