RS PRO, 100 mm BSP 3/8 in 3/8 in BSP Pressure Gauge, 10 bar, UKAS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
880-816
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Connection Size

BSP 3/8 in

Connection Type

3/8 in BSP

Series

RS 1.04.3

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

65°C

Standards/Approvals

EN 837-1

Calibrated

UKAS

COO (Country of Origin):
IT

RS PRO pressure gauge, brass wetted parts, dial size 100 mm, 0 → 10 bar/psi max, glycerine filling, bottom connection 3/8" BSP-M


Experience durability and clarity with the all-new RS PRO pressure gauge range. These high-quality gauges are equipped with a BSP 3/8 in. male connection, ensuring a secure and leak-proof connection for hassle-free installation. The indicator has a glycerine filling that effectively dampens vibrations and offers stable readings even during high-vibration applications. Also, the bottom entry connection makes it Ideal for installations where space is at a premium, offering versatile mounting options.

Why Would You Choose These Pressure Gauges?


The tempered glass window guarantees durability and clarity, protecting the gauge from impacts while ensuring it remains readable. The robust stainless-steel case offers excellent corrosion resistance, making it suitable for harsh environments. The gauge's 100 mm outside diameter also provides a large, easy-to-read dial for quick and accurate pressure readings.

Features and Benefits


  • BSP 3/8 in. Male

  • Glycerine filled

  • Bottom entry connection

  • Tempered glass window

  • Stainless steel case

  • Gauge Outside Diameter: 100 mm

  • AISI 316L stainless steel socket and Bourdon tube

  • Various pressure variants available

  • Built-in compliance with the construction and safety S1 specifications of standard EN 837-2

  • IP67

  • Applications


  • Chemical and petrochemical industries

  • Conventional power plants

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy