RS PRO, 40 mm 1/4 in R 1/4 Pressure Gauge, -100 kPa
- RS Stock No.:
- 734-237
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.58
(exc. VAT)
£13.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.58 |
*price indicative
- RS Stock No.:
- 734-237
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | -100kPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R 1/4 | |
| Connection Size | 1/4 in | |
| Connection Type | R 1/4 | |
| Accuracy | ±2.5 % | |
| Series | RS PRO | |
| Case Material | Plastic | |
| Dial Size | 40mm | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement -100kPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R 1/4 | ||
Connection Size 1/4 in | ||
Connection Type R 1/4 | ||
Accuracy ±2.5 % | ||
Series RS PRO | ||
Case Material Plastic | ||
Dial Size 40mm | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 40 mm Pressure Gauge, R 1/4 in Connection
The RS PRO Pressure Gauge is designed for precise pressure measurement in various industrial applications. With a 40 mm dial size and a back entry connection, it offers easy installation and readability. This gauge is Ideal for monitoring systems where accurate pressure readings are crucial.
Features and Benefits
Accuracy: ±2.5% ensures reliable pressure readings.
Dial Colour: White dial for clear visibility and easy reading.
Connection Size: 1/4 in R connection for compatibility with standard fittings.
Maximum Operating Temperature: 60 °C for use in a range of environments.
Pressure Range: Measures from 0 bar to -100 kPa for versatile applications.
Case Material: Durable plastic construction for longevity and resistance to wear.
Dial Colour: White dial for clear visibility and easy reading.
Connection Size: 1/4 in R connection for compatibility with standard fittings.
Maximum Operating Temperature: 60 °C for use in a range of environments.
Pressure Range: Measures from 0 bar to -100 kPa for versatile applications.
Case Material: Durable plastic construction for longevity and resistance to wear.
Applications
HVAC systems
Industrial machinery
Pneumatic systems
Industrial machinery
Pneumatic systems
Additional Information
Standards: Complies with EN 837-1 and EU standards for quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
