SMC R 1/8 in Pressure Gauge, 100 kPa

Subtotal (1 unit)*

£10.75

(exc. VAT)

£12.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.75

*price indicative

RS Stock No.:
426-846
Mfr. Part No.:
GZ46-K1K-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Maximum Pressure Measurement

100kPa

Minimum Pressure Measurement

-100kPa

Connection Size

R 1/8 in

Connection Type

Type R

Series

GZ46

Case Material

Rolled Steel

Connection Location

Back side Thread

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC GAUGE 1/8 PT (VAC) is part of the VACUUM SERIES and belongs to the GZ VACUUM GAUGE family. It is designed for accurate vacuum measurement in various industrial applications. The gauge features a 1/8 PT (Vacuum) connection for easy integration into vacuum systems.

Rolled steel case

Brass body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy