RS PRO, 63 mm 1/4 in Pressure Gauge, 1000 bar
- RS Stock No.:
- 722-803
- Brand:
- RS PRO
Subtotal (1 unit)*
£16.84
(exc. VAT)
£20.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.84 |
*price indicative
- RS Stock No.:
- 722-803
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1000bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/4 in BSP | |
| Connection Size | 1/4 in | |
| Series | DQF7 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | Directive 2014/68/EU, EN 837-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1000bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/4 in BSP | ||
Connection Size 1/4 in | ||
Series DQF7 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals Directive 2014/68/EU, EN 837-1 | ||
- COO (Country of Origin):
- IT
RS PRO 63 mm Pressure Gauge, 1/4 in BSP Male
The RS PRO 63 mm Pressure Gauge is designed for precise pressure measurement in industrial applications. With a robust stainless steel case and a clear white dial, it ensures accurate readings up to 1000 bar. Ideal for environments requiring reliable pressure monitoring.
Features and Benefits
Stainless Steel Case: Provides durability and resistance to corrosion.
Bottom Entry Connection: Facilitates easy installation and integration.
1/4 in BSP Male Connection: Ensures compatibility with standard fittings.
White Dial: Enhances readability in various lighting conditions.
Wide Pressure Range: Measures from 0 to 1000 bar for versatile applications.
Compliance with EN 837-1: Meets industry standards for safety and performance.
Bottom Entry Connection: Facilitates easy installation and integration.
1/4 in BSP Male Connection: Ensures compatibility with standard fittings.
White Dial: Enhances readability in various lighting conditions.
Wide Pressure Range: Measures from 0 to 1000 bar for versatile applications.
Compliance with EN 837-1: Meets industry standards for safety and performance.
Applications
Hydraulic systems
Pneumatic systems
Industrial machinery
Process control
Pneumatic systems
Industrial machinery
Process control
Additional Information
Complies with Directive 2014/68/EU for pressure equipment safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


