WIKA, 100 mm DN 50.8 Clamping Terminal Pressure Gauge, 5 bar
- RS Stock No.:
- 709-407
- Mfr. Part No.:
- 48788965
- Brand:
- WIKA
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-407
- Mfr. Part No.:
- 48788965
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 5bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Clamping Connection | |
| Connection Size | DN 50.8 | |
| Connection Type | Clamping Terminal | |
| Series | DSS22F | |
| Case Material | 316L Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EN 10204-3.1, EN 837-1, EP, FDA, USP | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 5bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Clamping Connection | ||
Connection Size DN 50.8 | ||
Connection Type Clamping Terminal | ||
Series DSS22F | ||
Case Material 316L Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EN 10204-3.1, EN 837-1, EP, FDA, USP | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal with clamping connection is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. The pressure is transmitted to the measuring instrument via the system fill fluid whichis inside the Diaphragm seal system.
Quick and easy dismounting
Easy cleaning
