WIKA G 1/2 Pressure Gauge, 100 mm
- RS Stock No.:
- 709-405
- Mfr. Part No.:
- 48788827
- Brand:
- WIKA
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 709-405
- Mfr. Part No.:
- 48788827
- Brand:
- WIKA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | Black | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Dial Colour Black | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Standards/Approvals EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Zero point setting in front
Reliable measurement
Related links
- Pressure Gauges 632.50.100 0 mbar...60
- Pressure Gauges 632.50.100 0 mbar...250
- Pressure Gauges 632.50.100 -100 mbar...
- WIKA G 1/2 Pressure Gauge, 100 mm
- Pressure Gauges pressure gauge with moun
- Pressure Gauges 611.10.063 -250 mbar...
- Pressure Gauges 232.30.160 -1200 mbar
- Pressure Gauges 233.50.100 -1/+15 bar
