WIKA G 1/2 Analogue Pressure Gauge Bottom Entry 100mm Outside Diameter

Subtotal (1 unit)*

£386.29

(exc. VAT)

£463.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£386.29

*price indicative

RS Stock No.:
268-5570
Mfr. Part No.:
48788827
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

63X.50

COO (Country of Origin):
CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.

Zero point setting in front
Reliable measurement

Related links