WIKA, 100 mm G 1/2 Process Pressure Gauge, 40 mbar

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
709-381
Mfr. Part No.:
48787775
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

40mbar

Minimum Pressure Measurement

0mbar

Pressure Connection

G 1/2 B

Connection Size

G 1/2

Connection Type

Process

Series

612.20

Case Material

Stainless Steel

Dial Size

100mm

Dial Colour

Black

Connection Location

Bottom Entry

Standards/Approvals

Cl.1.6, EN 837-3

COO (Country of Origin):
CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.

Zero point setting in front

Reliable measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy