WIKA, 100 mm 1/2 in NPT NPT Male Differential Pressure Gauge, 1 bar

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
709-349
Mfr. Part No.:
48785543
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

1bar

Product Type

Differential Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

2 x 1/2 NPT Male

Connection Size

1/2 in NPT

Connection Type

NPT Male

Series

732.14

Case Material

316 Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

100°C

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Differential pressure gauge is a multi purpose, with diaphragm element is MADE of highly corrosion-resistant stainless steel. A high overload safety is achieved by the all-metal construction and the close-fitting design of the diaphragm measuring element. The transmission fluid in the measuring chamber dampens the indicator in case of high changes of the rate of pressure.

Filter monitoring

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy