WIKA, 63 mm G 1/4 Pressure Gauge, 40 mbar
- RS Stock No.:
- 709-323
- Mfr. Part No.:
- 48784430
- Brand:
- WIKA
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-323
- Mfr. Part No.:
- 48784430
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 40mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -25mbar | |
| Connection Size | G 1/4 | |
| Series | 612.20 | |
| Case Material | Stainless Steel | |
| Dial Colour | Background: Black | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Standards/Approvals | EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 40mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -25mbar | ||
Connection Size G 1/4 | ||
Series 612.20 | ||
Case Material Stainless Steel | ||
Dial Colour Background: Black | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Standards/Approvals EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
