WIKA, 63 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 1.6 bar
- RS Stock No.:
- 709-295
- Mfr. Part No.:
- 48783010
- Brand:
- WIKA
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-295
- Mfr. Part No.:
- 48783010
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 1.6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 1/4 in NPT | |
| Connection Type | 1/4 in NPT | |
| Series | 23X.30 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Side Entry | |
| Dial Size | 63mm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1.6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 1/4 in NPT | ||
Connection Type 1/4 in NPT | ||
Series 23X.30 | ||
Case Material 304 Stainless Steel | ||
Connection Location Side Entry | ||
Dial Size 63mm | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Shock resistance
Robust design
