WIKA, 100 mm G 1/2 Diaphragm Seal Connector, Process Pressure Gauge, 10 bar

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
709-291
Mfr. Part No.:
48782786
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Diaphragm Seal

Connection Size

G 1/2

Connection Type

Diaphragm Seal Connector, Process

Series

DSS1

Case Material

304 Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

80°C

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.

Shock resistance

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy