SMC R 1/4 in Pressure Gauge, 43 mm, 0.2 MPa

Subtotal (1 unit)*

£11.79

(exc. VAT)

£14.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.79

*price indicative

RS Stock No.:
426-710
Mfr. Part No.:
G43-2-02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Maximum Pressure Measurement

0.2MPa

Minimum Pressure Measurement

0MPa

Connection Size

R 1/4 in

Connection Type

Type R

Series

G43

Case Material

Stainless Steel

Dial Size

43mm

Connection Location

Back side Thread

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC pressure gauge for general purpose applications offers a robust and reliable solution for monitoring air pressure. Designed with precision in mind, this model ensures users can easily detect and regulate pressure levels within various systems. Built to endure demanding environments, it features a stainless steel case that excels in durability and resistance to harsh conditions. This gauge is ideal for pneumatic systems, ensuring optimal performance through accurate readings and exceptional build quality. With its clear glass cover and brass components, it not only delivers functionality but also enhances the aesthetic appeal of equipment setups. The inclusion of degreased wetted parts further ensures compatibility with a variety of fluids, making this gauge a versatile choice for many industrial applications.

Engineered with a high indication precision for accurate readings

Constructed from stainless steel to withstand tough environments

Includes a clear glass cover for easy visibility of measurements

Features brass components that improve durability and reliability

Designed to be compatible with various fluids, enhancing versatility

Recommended torque values are provided to ensure secure installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy