StauffPressure Gauge Adapter, For Use With 0-Ring
- RS Stock No.:
- 296-345
- Mfr. Part No.:
- SMA-20-G1/4-V-OR-W3
- Brand:
- Stauff
Subtotal (1 unit)*
£13.98
(exc. VAT)
£16.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.98 |
*price indicative
- RS Stock No.:
- 296-345
- Mfr. Part No.:
- SMA-20-G1/4-V-OR-W3
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Sub Type | SMK | |
| Product Type | Pressure Gauge Adapter | |
| For Use With | 0-Ring | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Sub Type SMK | ||
Product Type Pressure Gauge Adapter | ||
For Use With 0-Ring | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Stauff Gauge adaptor with a G1/4 thread, designed to provide secure connections for pressure gauges in hydraulic and fluid systems. Ensures precise measurement and reliability in various industrial applications.
FPM seal
Related links
- StauffPressure Gauge Adapter, For Use With 0-Ring
- Stauff Zinc Nickel Plated Hydraulic Test Point BSP
- Stauff Nickel Plated Zinc Hydraulic Test Point Metric
- Stauff Zinc Steel Hydraulic Test Point G
- Stauff 303 Stainless Steel Hydraulic Test Point BSP
- Stauff G 1/4 Adapter SMA 20 R 1/4 V M16 Male Steel
- Festo MS Filter Regulator G1/4 in 20 bar, 8232899
- Stauff Zinc Nickel Plated Hydraulic Test Point BSP