Druck DPI 612 Flex 0bar to 100bar Pressure Calibrator - With RS Calibration

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£3,720.00

(exc. VAT)

£4,464.00

(inc. VAT)

RS Stock No.:
910-8813
Mfr. Part No.:
DPI612-PFP-100G
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Maximum Pressure Measurement

100bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Absolute

Calibrated

RSCAL

Model Number p

DPI 612 Flex

Data Logging

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3.4kg

Dimensions

350 x 170 x 145mm

Height

145mm

Length

350mm

Width

170mm

COO (Country of Origin):
CN

Druck Pressure Calibrator, Gauge Pressure Port, 100 Bar Maximum Pressure Measurement - DPI612-PFP-100G


This pressure calibrator by Druck is a versatile tool that allows for precise pressure generation, measurement, and calibration. With features like current loop measurement, leak testing capability, and high accuracy, this portable device is reliable for use in various industries.

Features & Benefits


• Current loop measurement capability

• Data logging functionality for record-keeping

• Gauge pressure calibration with precise accuracy

• Portable design for ease of use in any setting

• Interchangeable pressure modules for flexible ranging

Applications


• Calibrating pressure sensors in industrial automation

• Testing pressure switches in electrical systems

• Setting precise pressure levels in hydraulic equipment

• Ensuring accuracy in pressure gauges for mechanical applications

Can it be used for both pneumatic and hydraulic pressure measurements?


Yes, the Druck pressure calibrator can handle both pneumatic and hydraulic pressure measurements effectively.

Will it provide accurate pressure readings for high-pressure applications?


Yes, this calibrator offers high accuracy even in high-pressure scenarios up to 1000 Bar.

Is it user-friendly for professionals in the electronics industry?


Yes, the intuitive touch screen interface makes it easy to operate for professionals in various technical fields.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy