Avery Pre-Printed Label
- RS Stock No.:
- 778-401
- Mfr. Part No.:
- ETIHACCP.UK
- Brand:
- Avery
Subtotal (1 box of 300 units)*
£9.11
(exc. VAT)
£10.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £9.11 | £0.03 |
*price indicative
- RS Stock No.:
- 778-401
- Mfr. Part No.:
- ETIHACCP.UK
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Pre-Printed Label | |
| Text Colour | Black | |
| Background Colour | White | |
| Length | 40mm | |
| Width | 98mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Pre-Printed Label | ||
Text Colour Black | ||
Background Colour White | ||
Length 40mm | ||
Width 98mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Avery pre-printed traceability food label provides a dependable solution for meal handling and storage, ensuring compliance with FIFO systems for optimal freshness and safety.
Handwritten label type facilitates easy customisation
Engineered for FIFO food storage and handling systems
Fridge and moisture proof, functioning effectively between 10-65 Celsius
Removable adhesive qualities allow for effortless repositioning
Rectangular white labels enhance clarity and visibility
Each roll contains 300 labels for prolonged utility
Related links
- Avery Label. Quantity: 150 Per Pack
- Siemens Pre-Printed Label
- WAGO Pre-Printed Label. Quantity: 100 Per Pack
- WAGO Pre-Printed Label
- WAGO Pre-Printed Label. Quantity: 1000 Per Pack
- Dymo Adhesive Pre-Printed Label. Quantity: 400 Per Pack
- Dymo Adhesive Pre-Printed Label. Quantity: 1500 Per Pack
- WAGO Adhesive Pre-Printed Label
