Milwaukee General Personal Protection Kit Containing Tinted Safety Glasses, HI VIS Gloves, Clear Safety Glasses
- RS Stock No.:
- 269-4463
- Mfr. Part No.:
- 4932492069
- Brand:
- Milwaukee
Subtotal (1 unit)*
£47.72
(exc. VAT)
£57.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.72 |
*price indicative
- RS Stock No.:
- 269-4463
- Mfr. Part No.:
- 4932492069
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Kit Contents | Tinted Safety Glasses, HI VIS Gloves, Clear Safety Glasses | |
| Product Type | Personal Protection Kit | |
| Protection Type | General | |
| Standards/Approvals | EN388:2016(312A), UKCA, EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Kit Contents Tinted Safety Glasses, HI VIS Gloves, Clear Safety Glasses | ||
Product Type Personal Protection Kit | ||
Protection Type General | ||
Standards/Approvals EN388:2016(312A), UKCA, EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Combo PPE Starter Kit includes high visibility Cut A gloves with its fluorescent material to provide high visibility in low light, a pair of clear enhanced safety glasses to offer eye protection whether working indoors or outdoors and tinted safety glasses.
Light weight glasses
Cut resistance protection for gloves
Related links
- Milwaukee General Personal Protection Kit Containing Ear Plug Safety Glasses
- Milwaukee General Personal Protection Kit Containing Ear Plug Cut a Gloves, Safety Glasses
- Milwaukee General Personal Protection Kit Containing Safety Glasses Ear Plug
- Milwaukee General Personal Protection Kit Containing Cut a Gloves Ear Plug, Safety Glasses
- JSP General PPE Combination Kit Containing Clear HC & Anti-Mist Lens Goggles, White Holder
- JSP General PPE Combination Kit Containing Replacement Filter x 10
- JSP General PPE Combination Kit Containing Goggles Black Holder
- Catu General PPE Combination Kit Containing CG-05-C MO-286 MP-19-LOT, MS-917
