Milwaukee M18FPP2A2-502X, Cordless Power Tool Kit - Cordless Power Tools Kit

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-2274
Mfr. Part No.:
M18FPP2A2-502X
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Battery Type

Li-ion

Number of Items

6

Kit Contents

1x - Dynacase, 1x - M12-18FC - M12 & M18 Rapid Charger, 1x - M18FID2 - M18 FUEL Impact Driver, 1x - M18FPD2 - M18 FUEL Percussion Drill, 2x - M18B5 - M18 5.0Ah Lithium-Ion Batteries

Kit Type

Cordless Power Tools Kit

Corded/Cordless

Cordless

COO (Country of Origin):
CN
The Milwaukee M18 fuel powerpack kit includes a 1x - M18ONEPD2 - M18 ONE KEY Combi Drill, 1x - M18ONEID2 - M18 ONE KEY 1/4" Hex Impact Drive, 2x -M18 5.0Ah Lithium-Ion Batteries, 1x - M12-18FC - M12 & M18 Rapid Charger, 1x - Dynacase.

No. of item = 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy