Bosch 0.602.496.013 6 Ah 12V Battery Pack, For Use With Exact Ion

Subtotal (1 unit)*

£1,365.22

(exc. VAT)

£1,638.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,365.22

*price indicative

RS Stock No.:
870-848
Mfr. Part No.:
0.602.496.013
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Battery Pack

Battery Type

Li-ion Rechargeable Battery

Voltage

12V

Battery Capacity

6Ah

For Use With

Exact Ion

Battery Size

18650

Hazardous Area Certification

No

COO (Country of Origin):
MY
The Bosch Compact battery package is designed for professional use, offering robust power solutions specifically for production tools in trade and industry settings.

Capacity of 6 Ah ensures extended runtime during tasks

Weighs only 0.385 kg, promoting ease of handling and transport

Pack consists of 12 units, Ideal for industrial applications

Compatible with EXACT 12V tools, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy