Bosch 0.602.496.012 3 Ah 12V Battery Pack, For Use With Exact Ion

Subtotal (1 unit)*

£2,183.78

(exc. VAT)

£2,620.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,183.78

*price indicative

RS Stock No.:
870-847
Mfr. Part No.:
0.602.496.012
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Battery Pack

Battery Type

Li-ion Rechargeable Battery

Voltage

12V

Battery Capacity

3Ah

For Use With

Exact Ion

Battery Size

18650

Hazardous Area Certification

No

COO (Country of Origin):
MY
The Bosch Compact battery is a high-performance power source designed for trade and industry applications, providing reliability for demanding tasks.

Capacity of 3 Ah for prolonged usability

Lightweight design at just 0.18 kg for easy handling

Ideal for use with EXACT 12V equipment

Industrial-grade performance built for robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy