Bosch 1.600.A03.73G 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- RS Stock No.:
- 870-672
- Mfr. Part No.:
- 1.600.A03.73G
- Brand:
- Bosch
Subtotal (1 unit)*
£1,256.55
(exc. VAT)
£1,507.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,256.55 |
*price indicative
- RS Stock No.:
- 870-672
- Mfr. Part No.:
- 1.600.A03.73G
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Battery Pack | |
| Battery Type | Li-ion Rechargeable Battery | |
| Voltage | 18V | |
| Battery Capacity | 4Ah | |
| For Use With | Multi Brand Battery Alliance AMPShare | |
| Battery Size | Li-ion 21700 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Battery Pack | ||
Battery Type Li-ion Rechargeable Battery | ||
Voltage 18V | ||
Battery Capacity 4Ah | ||
For Use With Multi Brand Battery Alliance AMPShare | ||
Battery Size Li-ion 21700 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Bosch battery pack is designed for power tools in trade and industry, ensuring reliable performance with high power and extended runtime for demanding applications.
Battery voltage of 18.0 V ensures strong performance
Compact design of EXBA18V-40 offers high power output up to 2000W
EXBA18V-80 provides extreme runtime and maximum power
Lightweight design at 0.605 kg enhances ease of use
Related links
- Bosch 1.600.A03.73L 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.6YW 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.738 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73H 5.5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.6ZM 15 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73R 5.5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73U 8 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.6Z6 5 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
