Bosch 1.600.A03.738 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare

Subtotal (1 unit)*

£318.72

(exc. VAT)

£382.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£318.72

*price indicative

RS Stock No.:
870-670
Mfr. Part No.:
1.600.A03.738
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Battery Pack

Battery Type

Li-ion Rechargeable Battery

Voltage

18V

Battery Capacity

4Ah

For Use With

Multi Brand Battery Alliance AMPShare

Battery Size

Li-ion 21700

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Bosch battery pack is designed for high-performance power tools, delivering robust energy solutions for trade and industry applications while ensuring compatibility across various tools within the Bosch Professional 18V System.

Battery voltage of 18.0 V for optimal performance

Compact design with a weight of just 0.605 kg facilitates easy handling

Long-lasting battery capacity of 4 Ah supports extended usage

Robust construction enhances durability and reliability in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy