onsemi FPF2195BUCX, Full Function Load Switch Power Switch IC 6-Pin, WLCSP

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 5)

£3.50

(exc. VAT)

£4.20

(inc. VAT)

RS Stock No.:
862-8707
Mfr. Part No.:
FPF2195BUCX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Full Function Load Switch

Switch On Resistance

135mΩ

Number of Outputs

1

Power Rating

8.25W

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

0.98 x 1.48 x 0.62mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy