onsemi FPF2195, Full Function Load Switch Power Switch IC 6-Pin, WL-CSP
- RS Stock No.:
- 739-5021
- Mfr. Part No.:
- FPF2195
- Brand:
- ON Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.96
(exc. VAT)
£2.35
(inc. VAT)
- RS Stock No.:
- 739-5021
- Mfr. Part No.:
- FPF2195
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | Full Function Load Switch | |
| Switch On Resistance | 0.135Ω | |
| Number of Outputs | 1 | |
| Power Rating | 1.2W | |
| Mounting Type | Surface Mount | |
| Package Type | WL-CSP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.5 x 1 x 0.332mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type Full Function Load Switch | ||
Switch On Resistance 0.135Ω | ||
Number of Outputs 1 | ||
Power Rating 1.2W | ||
Mounting Type Surface Mount | ||
Package Type WL-CSP | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.5 x 1 x 0.332mm | ||
- COO (Country of Origin):
- CN

