STMicroelectronics SPSA068-TR Power Switch IC 32-Pin, QFN32L

Subtotal (1 reel of 3000 units)*

£8,646.00

(exc. VAT)

£10,374.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£2.882£8,646.00

*price indicative

RS Stock No.:
365-167
Mfr. Part No.:
SPSA068-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Operating Supply Voltage

19 V

Maximum Operating Current

75µA

Package Type

QFN32L

Pin Count

32

COO (Country of Origin):
PH
The STMicroelectronics BUCK voltage regulator with a precise voltage reference for MCU applications. All the regulators have internal power switches. The LPM allows the operation under light-load conditions reducing the quiescent current down to 50 μA typ. An internal programmable memory allows selecting the main device parameters like output voltages and switching frequencies. An SPI Interface can be used for diagnostics, programming, monitor and external window watchdog.

SPI Interface with CRC

Programmable soft start

Voltage supervisors

Spread frequency spectrum

Reset output

Adjustable window watchdog supervisors

Related links