Keysight Technologies Rack Mount Kit, for use with Power Supplies, E36110A Series
- RS Stock No.:
- 263-8593
- Mfr. Part No.:
- E36110A-RK4
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£76.92
(exc. VAT)
£92.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.92 |
*price indicative
- RS Stock No.:
- 263-8593
- Mfr. Part No.:
- E36110A-RK4
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Rack Mounting Kit | |
| For Use With | Power Supplies | |
| Series | E36110A | |
| Input Voltage | 200V ac | |
| Output Voltage | 60V | |
| Output Current | 600mA | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Rack Mounting Kit | ||
For Use With Power Supplies | ||
Series E36110A | ||
Input Voltage 200V ac | ||
Output Voltage 60V | ||
Output Current 600mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies rack mount kit solutions for the E36100B series DC power supply. The easy-to-use rotary knob and keypad interface allows you to set the output at your desired resolution quickly and easily, with digit-by-digit control. You can store and recall up to 10 complete power supply setups from non-volatile memory to quickly change instrument states. The output on/off key quickly turns the output on and off. You can also program the instrument with the power supplys interchangeable virtual instruments (IVI) driver.
Save space on your bench, 2U -form factor
Connect for computer control with standard LAN (LXI Core) and USB connectivity
Perform manual tasks quickly
Easily view the high-contrast OLED display, even from a sharp angle
Power your DUT with confidence through excellent accuracy
Quiet operation
Connect for computer control with standard LAN (LXI Core) and USB connectivity
Perform manual tasks quickly
Easily view the high-contrast OLED display, even from a sharp angle
Power your DUT with confidence through excellent accuracy
Quiet operation
Note
Manufacturers Warranty
Related links
- Keysight Technologies Rack Mount Kit E36110A Series
- Keysight Technologies Rack Mount Kit E3600 Series
- Keysight Technologies Rack Mount Kit N6700 Series
- Keysight Technologies Rack mount Kit for Use with EDU36311A Bench Power Supply
- Keysight Technologies Rack Mount Kit for Use with Source/Measure Unit
- Keysight Technologies Rack Mount Kit for Use with AC6801B AC6803B Power Sources, 428 x 128 x 370mm
- Keysight Technologies Rack Mount Kit for Use with Keysight Technologies Multimeters
- Keysight Technologies Rack Mount Kit for Use with 34980A Data Acquisition System
