Keysight Technologies Rack Mount Kit, for use with Power Supplies, E36110A Series
- RS Stock No.:
- 263-8591
- Mfr. Part No.:
- E36110A-RK2
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£115.14
(exc. VAT)
£138.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.14 |
*price indicative
- RS Stock No.:
- 263-8591
- Mfr. Part No.:
- E36110A-RK2
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Rack Mounting Kit | |
| For Use With | Power Supplies | |
| Series | E36110A | |
| Input Voltage | 200V ac | |
| Output Voltage | 20V | |
| Output Current | 2A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Rack Mounting Kit | ||
For Use With Power Supplies | ||
Series E36110A | ||
Input Voltage 200V ac | ||
Output Voltage 20V | ||
Output Current 2A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies rack mount kit solutions for the E36100B series DC power supply. The easy-to-use rotary knob and keypad interface allows you to set the output at your desired resolution quickly and easily, with digit-by-digit control. You can store and recall up to 10 complete power supply setups from non-volatile memory to quickly change instrument states. The output on/off key quickly turns the output on and off. You can also program the instrument with the power supplys interchangeable virtual instruments (IVI) driver.
Save space on your bench, 2U -form factor
Perform manual tasks quickly with the intuitive on-screen menu system
Easily view the high-contrast OLED display, even from a sharp angle
Protect your device under test (DUT) with overvoltage and over-current detection
Power your DUT with confidence through excellent accuracy
Quiet operation
Perform manual tasks quickly with the intuitive on-screen menu system
Easily view the high-contrast OLED display, even from a sharp angle
Protect your device under test (DUT) with overvoltage and over-current detection
Power your DUT with confidence through excellent accuracy
Quiet operation
Note
Manufacturers Warranty
Related links
- Keysight Technologies Rack Mount Kit E36110A Series
- Keysight Technologies Rack Mount Kit E3600 Series
- Keysight Technologies Rack Mount Kit N6700 Series
- Keysight Technologies Rack mount Kit for Use with EDU36311A Bench Power Supply
- Keysight Technologies Rack Mount Kit for Use with Source/Measure Unit
- Keysight Technologies Rack Mount Kit for Use with AC6801B AC6803B Power Sources, 428 x 128 x 370mm
- Keysight Technologies Rack Mount Kit for Use with Keysight Technologies Multimeters
- Keysight Technologies Rack Mount Kit for Use with 34980A Data Acquisition System
