Keysight Technologies Rack Mount Kit, for use with Power Supplies, E36110A Series

Subtotal (1 unit)*

£172.71

(exc. VAT)

£207.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.71

*price indicative

RS Stock No.:
263-8589
Mfr. Part No.:
E36110A-RK1
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Accessory Type

Rack Mounting Kit

For Use With

Power Supplies

Series

E36110A

Input Voltage

200V ac

Output Voltage

6V

Output Current

5A

RoHS Status: Exempt

COO (Country of Origin):
MY
The Keysight Technologies rack mount kit solutions for the E36100B series DC power supply. The easy-to-use rotary knob and keypad interface allows you to set the output at your desired resolution quickly and easily, with digit-by-digit control. You can store and recall up to 10 complete power supply setups from non-volatile memory to quickly change instrument states. The output on/off key quickly turns the output on and off. You can also program the instrument with the power supply’s interchangeable virtual instruments (IVI) driver.

Connect for computer control with standard LAN (LXI Core) and USB connectivity
Easily view the high-contrast OLED display, even from a sharp angle
Protect your device under test (DUT) with overvoltage and over-current detection
Power your DUT with confidence through excellent accuracy
Quiet operation

Note

Manufacturer’s Warranty

Related links