APC UPS Replacement Battery Cartridge, for use with UPC

Subtotal (1 unit)*

£119.20

(exc. VAT)

£143.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.20

*price indicative

RS Stock No.:
247-2052
Mfr. Part No.:
APCRBC166
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Replacement Battery Cartridge

For Use With

UPC

RoHS Status: Exempt

COO (Country of Origin):
PH
The APC Replacement battery cartridge is a battery pack of lead acid type with 2 Year Warranty. Its main purpose is to provide replacement battery packs in APC branded Uninterruptible power supplies.

Main Input Voltage is 12 V DC
Colour is black
Mounting mode is not rack mountable

Related links