Vox Power Cable Set, for use with Nevo+600M & S, Nevo+1200M & S O/P Modules 5 & 8, NEVO+ Series
- RS Stock No.:
- 190-4264
- Mfr. Part No.:
- CAB-DOP
- Brand:
- Vox Power
Bulk discount available
Subtotal (1 unit)*
£2.66
(exc. VAT)
£3.19
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 15 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £2.66 |
| 5 - 9 | £2.58 |
| 10 - 24 | £2.50 |
| 25 - 49 | £2.42 |
| 50 + | £2.34 |
*price indicative
- RS Stock No.:
- 190-4264
- Mfr. Part No.:
- CAB-DOP
- Brand:
- Vox Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vox Power | |
| For Use With | Nevo+600M & S, Nevo+1200M & S O/P Modules 5 & 8 | |
| Series | NEVO+ | |
| Select all | ||
|---|---|---|
Brand Vox Power | ||
For Use With Nevo+600M & S, Nevo+1200M & S O/P Modules 5 & 8 | ||
Series NEVO+ | ||
- COO (Country of Origin):
- CN
Nevo+600 & Nevo+1200 Series dual output module connector kit. Refer to connector kit datasheet for pack contents
Related links
- Vox Power Cable assembly Nevo+1200M & S O/P Modules 13 & 4, NEVO+ Series
- Vox Power Cable Set NEVO+ Series
- Vox Power Cable assembly NEVO+ & VCCM
- Vox Power Cable assembly NEVO+ & VCCM Series
- Vox Power Cable assembly NEVO+ & VCCM Series
- Vox Power Cable assembly NEVO+ & VCCM Series
- Vox Power Switching Power Supply 8 120 → 370 V dc, 85 → 264V ac
- Vox Power Switching Power Supply Quad Output 85 → 264 V ac
