Artesyn / Advanced Energy Power Supply Cover for use with NFS110 PSU, NFS Series

Discontinued
RS Stock No.:
177-4530
Mfr. Part No.:
NFS110CJ
Brand:
Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn / Advanced Energy

Product Type

Power Supply Cover

Accessory Type

Cover Kit

For Use With

NFS110 PSU

Series

NFS

Standards/Approvals

FCC, EN 50022

The NFS110 series is a 110 W universal input ac-dc power supply on a 7 x 4.25 inch card. The NFS110 series has four single and three quad output models and has proven itself to be highly reliable and versatile product for a wide range of communication and industrial applications, with a very high peak current capability on each output for drive and motor applications. The NFS110 provides 80 W of output power with free air convection cooling which can be boosted to 110 W with 20 CFM of air. Standard features include overvoltage and short circuit protection. The series, with full international safety approval and the CE mark, meets conducted emissions EN55022 level B. The NFS110 series is designed for use in low power data networking, computer, telecom and industrial applications such as servers, thermal printers, storage devices, vending machines and POS equipment.

7.0 x 4.25 x 1.8 inch package

Overvoltage and short circuit protection

110 W with 20 CFM

Adjustable outputs

EN55022, EN55011 conducted emissions level B

UL, VDE and CSA safety approvals

CE mark

Available

2 year warranty

Safety

VDE0805/EN60950/

IEC950/IEC1010

File No. 10401-3336-0213

Licence No. 4001467 7

UL1950 File No. E132002

CSA C22.2 No. 950

File No. LR41062C

Related links