Camtec Redundancy Module for use with Power Supplies, RED00202 Series

Image representative of range

Subtotal (1 unit)*

£253.74

(exc. VAT)

£304.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£253.74

*price indicative

RS Stock No.:
877-352
Mfr. Part No.:
RED00202C
Brand:
Camtec
Find similar products by selecting one or more attributes.
Select all

Brand

Camtec

Product Type

Redundancy Module

Accessory Type

Power Supply Accessory

For Use With

Power Supplies

Series

RED00202

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The Camtec redundancy module facilitates seamless operation for applications requiring reliable power management, distributing load evenly between multiple DC sources while ensuring continuous operation in the event of a power source failure.

Designed for DC voltage sources from +36Vdc to +60Vdc

Maintains an efficiency of ≥ 97% for optimal performance

Comes with a monitoring relay for constant status verification

Incorporates adjustable drop-out voltage detection for flexibility

Offers reverse polarity protection to enhance operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy