TRACOPOWER Power Supply Accessory, for use with TXN 1000, TXN Series
- RS Stock No.:
- 665-319
- Mfr. Part No.:
- TXN 1000-AUX1
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.13
(exc. VAT)
£4.96
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £4.13 | £0.413 |
| 5 + | £3.80 | £0.38 |
*price indicative
- RS Stock No.:
- 665-319
- Mfr. Part No.:
- TXN 1000-AUX1
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Accessory Type | Cable | |
| For Use With | TXN 1000 | |
| Series | TXN | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Accessory Type Cable | ||
For Use With TXN 1000 | ||
Series TXN | ||
- COO (Country of Origin):
- CN
The TRACOPOWER Auxiliary cable designed specifically for power supplies. With a length of 0.75 meters and a lightweight build of just 3.6 grams, it offers a compact and reliable connection solution. This accessory ensures seamless integration and optimal performance within industrial setups.
0.75 m cable length
RoHS compliant for environmental safety
RoHS compliant for environmental safety
Related links
- TRACOPOWER Power Supply Accessory TXN Series
- TRACOPOWER Power Supply Accessory TXN Series
- TRACOPOWER Power Supply Accessory TCI Series
- TRACOPOWER Power Supply Accessory TCI Series
- TRACOPOWER Switching Power Supply 48V dc 1kW 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 960W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 960W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 24V dc 1kW 90 → 264V ac Input Voltage
