Camtec Power Supply Accessory, ESB303 Series
- RS Stock No.:
- 636-667
- Distrelec Article No.:
- 303-80-684
- Mfr. Part No.:
- ESB303.LED.200/400VAC
- Brand:
- Camtec
Subtotal (1 unit)*
£81.66
(exc. VAT)
£97.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 105 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.66 |
*price indicative
- RS Stock No.:
- 636-667
- Distrelec Article No.:
- 303-80-684
- Mfr. Part No.:
- ESB303.LED.200/400VAC
- Brand:
- Camtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camtec | |
| Product Type | Power Supply Accessory | |
| Series | ESB303 | |
| Standards/Approvals | EN61010-1, EN62368-1, EN60204-1, EN60950-1, EN61010-2-201 | |
| Select all | ||
|---|---|---|
Brand Camtec | ||
Product Type Power Supply Accessory | ||
Series ESB303 | ||
Standards/Approvals EN61010-1, EN62368-1, EN60204-1, EN60950-1, EN61010-2-201 | ||
- COO (Country of Origin):
- DE
Related links
- Camtec Power Supply Accessory, ESB101 Series
- Camtec Power Supply Accessory, ESB001 Series
- Camtec Power Supply Accessory, ESB00323 Series
- Camtec Power Supply Accessory, ESB201 Series
- Camtec Power Supply Accessory for use with Power Supplies, ESB Series
- Camtec Power Supply Accessory for use with Power Supplies, ESB101 Series
- Camtec Bench Power Supply 0 V to 50V, 25 A Max
- Camtec Bench Power Supply 0 V to 90V, 8 A Max
