Camtec Power Supply Accessory, ESB201 Series

Subtotal (1 unit)*

£72.50

(exc. VAT)

£87.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +£72.50

*price indicative

RS Stock No.:
636-666
Mfr. Part No.:
ESB201.LED.230VAC
Brand:
Camtec
Find similar products by selecting one or more attributes.
Select all

Brand

Camtec

Product Type

Power Supply Accessory

Series

ESB201

Standards/Approvals

EN62368-1, EN61010-1, EN60950-1, EN61010-2-201, EN60204-1

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy