MEAN WELL Power Supply Accessory, for use with RCP 1600 Power Supply, RHP Series

Subtotal (1 unit)*

£471.57

(exc. VAT)

£565.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 02 February 2026
  • Plus 1 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£471.57

*price indicative

RS Stock No.:
634-279
Mfr. Part No.:
RHP-1UT-A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Accessory Type

Rack Shelf

For Use With

RCP 1600 Power Supply

Series

RHP

COO (Country of Origin):
TW
The MEANWELL 1U rack power system and RHB-1U rack charger system are the complete solution for the power distribution utilizing the rack configuration with the 1U low profile. Starting with a single unit of 1600W, RCP-1600 is the front end rectifier (or, power supply) and RCB-1600 is the charger module. With the active current sharing function, up to 8000W is able to be provided by 1 stack of the 19 inch rack mountable shelf RHP-1U, with either rectifier or charger, and 24000W by 3 stacks with rectifier.

Output voltage and current programmable
Support hot swap (hot plug)
Built-in PMBus protocol (Optional CANBus protocol)

Related links