RS PRO Power Supply Accessory

Subtotal (1 unit)*

£1.13

(exc. VAT)

£1.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.13

*price indicative

RS Stock No.:
303-998
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

AC/DC Adaptor

Series

ECM

Input Voltage

90 → 264V ac

Output Voltage

12V dc

Protection Features

Input Protection, Over Current Protection, Short Current Protection

Standards Met

CE, RCM, UK, UKCA

Plug Type

2-Pin Euro

COO (Country of Origin):
CN

RS PRO AC/DC Adaptor, 12V DC Output, 2A Maximum Load


This RS PRO AC/DC Adaptor is designed for versatile power supply needs, offering a 12V DC output with a maximum load of 2 amps. Ideal for global applications, it features a compact design and multiple AC head compatibility, making it suitable for various international power requirements.

Features and Benefits


Multi AC Head Compatibility: Ensures adaptability for worldwide use, accommodating different plug types.

DOE Level VI Efficiency: Provides high energy efficiency, reducing power consumption and operational costs.

2.5 Right Angle Connector: Offers a secure and reliable connection, enhancing device stability.

Worldwide Approvals: Meets international standards, ensuring safety and compliance in various regions.

Input Protection: Safeguards against voltage fluctuations, enhancing the longevity of connected devices.

Over Current Protection: Prevents damage from excessive current, ensuring safe operation.

Short Current Protection: Protects against short circuits, maintaining device integrity.

Applications


Consumer electronics
Industrial equipment
Telecommunications

Additional Information


Standards Met: CE, RCM, UK, UKCA

Supply Voltage Range: 90 to 264 V AC

Output Voltage: 12 V DC

Output Current: 2 A

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links