PREMINES , 230 mm 280mm, P150 Grit, P150 Grade
- RS Stock No.:
- 279-4792
- Mfr. Part No.:
- 4001031
- Brand:
- PREMINES
Subtotal (50 units, in packs of 50)*
£37.95
(exc. VAT)
£45.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.759 | £37.95 |
*price indicative
- RS Stock No.:
- 279-4792
- Mfr. Part No.:
- 4001031
- Brand:
- PREMINES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Product Type | Abrasive Sheet | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P150 | |
| Grade | P150 | |
| Length | 230mm | |
| Width | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Product Type Abrasive Sheet | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P150 | ||
Grade P150 | ||
Length 230mm | ||
Width 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREMINES Sandpaper is designed for hand sanding applications and offers the flexibility to be used for both wet and dry sanding. It is particularly recommended for underwater sanding of hard materials using coarser grits, while also excelling in finishing work with finer grits.
Flexible and thin
Sharp and smoothing
Guarantees an impeccable surface finish
