3M 7100204489 Sanding Sheet, 3000mm 30mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
338-258
Mfr. Part No.:
7100204489
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sandpaper Type

Sanding Sheet

Abrasive Material

Polyester

Length

3000mm

Width

30mm

Series

7100204489

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Cloth Belt 307EA uses proprietary micro replication technology, where micron-graded aluminum oxide particles are formed into tiny pyramids of abrasive mineral and coated onto a rayon backing. This unique design enhances cutting efficiency and delivers a smoother finish, making it ideal for high-precision grinding and finishing applications.

Mineral type is aluminium oxide
Backing material is rayon

Related links