3M 7100166994 Sanding Sheet, 4000mm 50mm
- RS Stock No.:
- 338-408
- Mfr. Part No.:
- 7100166994
- Brand:
- 3M
Subtotal (1 unit)*
£23.92
(exc. VAT)
£28.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.92 |
*price indicative
- RS Stock No.:
- 338-408
- Mfr. Part No.:
- 7100166994
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sandpaper Type | Sanding Sheet | |
| Abrasive Material | Polyester | |
| Length | 4000mm | |
| Width | 50mm | |
| Series | 7100166994 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sandpaper Type Sanding Sheet | ||
Abrasive Material Polyester | ||
Length 4000mm | ||
Width 50mm | ||
Series 7100166994 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Cloth Belt 307EA uses proprietary micro replication technology, where micron-graded aluminum oxide particles are formed into tiny pyramids of abrasive mineral and coated onto a rayon backing. This unique design enhances cutting efficiency and delivers a smoother finish, making it ideal for high-precision grinding and finishing applications.
Mineral type is aluminium oxide
Backing material is rayon
Backing material is rayon
Related links
- 3M 7100201747 Sanding Sheet, 4000mm 50mm
- 3M 7100157516 Sanding Sheet, 4000mm 50mm
- 3M 7100026498 Sanding Sheet 120+ Grade
- 3M 7100219030 Sanding Sheet 36+ Grade
- 3M 7100168938 Sanding Sheet, 4000mm 25mm
- 3M 1184F Sanding Belt 36+ Grade
- 3M 7100218948 Sanding Sheet 60+ Grade
- 3M 7100026754 Sanding Sheet 120+ Grade